
GLAA20B | |
|---|---|
DigiKey Part Number | GLAA20B-ND |
Manufacturer | |
Manufacturer Product Number | GLAA20B |
Description | SWITCH SNAP ACTION DPDT 6A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1632gf |
Part Status Active | Operating Position 1.380" (35.0mm) |
Circuit DPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.035" (0.9mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.180" (4.6mm) |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $440.02600 | $4,400.26 |
| Unit Price without GST: | $440.02600 |
|---|---|
| Unit Price with GST: | $506.02990 |

