
GLAA20K8C | |
|---|---|
DigiKey Part Number | GLAA20K8C-ND |
Manufacturer | |
Manufacturer Product Number | GLAA20K8C |
Description | SWITCH SNAP ACTION DPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 10gfm |
Part Status Active | Operating Position 18° |
Circuit DPDT | Pretravel 18° |
Switch Function On-Mom | Differential Travel 8° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 120 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Spring, Cat Whisker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,258.42000 | $1,258.42 |
| Unit Price without GST: | $1,258.42000 |
|---|---|
| Unit Price with GST: | $1,447.18300 |

