
GLAA21A1B-13C02 | |
|---|---|
DigiKey Part Number | GLAA21A1B-13C02-ND |
Manufacturer | |
Manufacturer Product Number | GLAA21A1B-13C02 |
Description | SWITCH SNAP ACTION DPDT 6A 120V |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Sequence Action |
Packaging Bulk | Operating Force 33gfm |
Part Status Obsolete | Operating Position 26° |
Circuit DPDT | Pretravel 26° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 59° |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Side Rotary, Roller | Base Product Number |
Mounting Type Chassis Mount |

