
GLAA22A2A | |
|---|---|
DigiKey Part Number | 480-GLAA22A2A-ND |
Manufacturer | |
Manufacturer Product Number | GLAA22A2A |
Description | LIMIT SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 296gf |
Part Status Active | Operating Position 26° |
Circuit DPDT | Differential Travel 12° |
Switch Function On-Mom | Overtravel 59° |
Current Rating (Amps) 6A (AC), 2.8A (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 120 V | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Side Rotary, Adjustable Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $667.78600 | $6,677.86 |
| Unit Price without GST: | $667.78600 |
|---|---|
| Unit Price with GST: | $767.95390 |

