
GLAA22B | |
|---|---|
DigiKey Part Number | GLAA22B-ND |
Manufacturer | |
Manufacturer Product Number | GLAA22B |
Description | SWITCH SNAP ACTION DPDT 0.1A 50V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1632gf |
Part Status Active | Operating Position 1.380" (35.0mm) |
Circuit DPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.035" (0.9mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.180" (4.6mm) |
Voltage Rating - AC 50 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 50 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $877.75000 | $877.75 |
| Unit Price without GST: | $877.75000 |
|---|---|
| Unit Price with GST: | $1,009.41250 |

