
GLAA26J | |
|---|---|
DigiKey Part Number | GLAA26J-ND |
Manufacturer | |
Manufacturer Product Number | GLAA26J |
Description | SWITCH SNAP ACTION DPDT 6A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 33gfm |
Part Status Active | Operating Position 16° |
Circuit DPDT | Pretravel 16° |
Switch Function Mom-Off-Mom | Differential Travel 8° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 120 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Side Rotary - No Lever |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $913.64000 | $913.64 |
| Unit Price without GST: | $913.64000 |
|---|---|
| Unit Price with GST: | $1,050.68600 |

