
GLAA26J1A | |
|---|---|
DigiKey Part Number | GLAA26J1A-ND |
Manufacturer | |
Manufacturer Product Number | GLAA26J1A |
Description | SWITCH SNAP ACTION DPDT 6A 120V |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 33gfm |
Part Status Obsolete | Operating Position 16° |
Circuit DPDT | Pretravel 16° |
Switch Function Mom-Off-Mom | Differential Travel 8° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 120 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Side Rotary, Roller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLAA26J1B | Honeywell Sensing and Productivity Solutions | 0 | GLAA26J1B-ND | $555.00400 | Similar |

