
GLAA29J1B | |
|---|---|
DigiKey Part Number | GLAA29J1B-ND |
Manufacturer | |
Manufacturer Product Number | GLAA29J1B |
Description | SWITCH SNAP ACTION DPDT 0.1A 50V |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 998gf |
Part Status Obsolete | Operating Position 16° |
Circuit DPDT | Pretravel 16° |
Switch Function Mom-Off-Mom | Differential Travel 8° |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 50 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 50 V | Base Product Number |
Actuator Type Side Rotary, Roller |

