Tweezers Pointed Ultra Fine 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7.KO.0.IT

DigiKey Part Number
2014-7.KO.0.IT-ND
Manufacturer
Manufacturer Product Number
7.KO.0.IT
Description
COBALT ALLOY TWEEZERS 4.7", 7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Ultra Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Curved
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Cobalt
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Retail Package
QuantityUnit PriceExt Price
1$199.10000$199.10
Manufacturers Standard Package
Unit Price without GST:$199.10000
Unit Price with GST:$228.96500