
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.44000 | $213.44 |
| 5 | $186.18200 | $930.91 |
| 10 | $175.51700 | $1,755.17 |
| 25 | $162.32760 | $4,058.19 |
| 50 | $152.99120 | $7,649.56 |
| 100 | $144.17230 | $14,417.23 |
| Unit Price without GST: | $213.44000 |
|---|---|
| Unit Price with GST: | $245.45600 |

