
E11550 | |
|---|---|
DigiKey Part Number | 2330-E11550-ND |
Manufacturer | |
Manufacturer Product Number | E11550 |
Description | 3PIN M8 MALE IDC WIRABLE PLUG; < |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | E11550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.46000 | $50.46 |
| 5 | $44.14600 | $220.73 |
| 10 | $41.67000 | $416.70 |
| Unit Price without GST: | $50.46000 |
|---|---|
| Unit Price with GST: | $58.02900 |

