Temperature Sensor Digital, Local -20°C ~ 140°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK6110

DigiKey Part Number
2330-TK6110-ND
Manufacturer
Manufacturer Product Number
TK6110
Description
ELECTRONIC TEMPERATURE SENSOR; 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 140°C
Datasheet
 Datasheet
EDA/CAD Models
TK6110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 140°C
Sensing Temperature - Remote
-
Output Type
-
Voltage - Supply
9.6V ~ 32V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 80°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$345.29000$345.29
Manufacturers Standard Package
Unit Price without GST:$345.29000
Unit Price with GST:$397.08350