
CF130-03-05 | |
|---|---|
DigiKey Part Number | 4903-CF130-03-05-ND 4903-CF130-03-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-03-05 |
Description | PVC5C/22AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 5 | $4.06000 | $20.30 |
| 10 | $3.86600 | $38.66 |
| 25 | $3.62240 | $90.56 |
| 50 | $3.44820 | $172.41 |
| 100 | $3.28100 | $328.10 |
| 250 | $3.07068 | $767.67 |
| 500 | $2.91904 | $1,459.52 |
| 1,000 | $2.77361 | $2,773.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.87133 | $1,871.33 |
| 2,000 | $1.77769 | $3,555.38 |
| 3,000 | $1.72467 | $5,174.01 |
| 5,000 | $1.65965 | $8,298.25 |
| 7,000 | $1.61786 | $11,325.02 |
| 10,000 | $1.59855 | $15,985.50 |
| Unit Price without GST: | $4.53000 |
|---|---|
| Unit Price with GST: | $5.20950 |

