N-Channel 40 V 523A (Tc) 375W (Tc) Surface Mount PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFSA8409-7P

DigiKey Part Number
AUIRFSA8409-7P-ND
Manufacturer
Manufacturer Product Number
AUIRFSA8409-7P
Description
MOSFET N-CH 40V 523A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 523A (Tc) 375W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
AUIRFSA8409-7P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
460 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
13975 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
375W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-7
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
0.69mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.9V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types