
BGA749N16E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA749N16E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA749N16E6327XTSA1 |
Description | IC RF AMP GPS 940MHZ TSNP7-1 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 940MHz PG-TSNP-7-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 940MHz | |
P1dB | - | |
Gain | 16.1dB | |
Noise Figure | 1.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.6V | |
Current - Supply | 10mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | PG-TSNP-7-1 |

