BSC240N12NS3 G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: $3.91000
Datasheet

Similar


onsemi
In Stock: 3,133
Unit Price: $6.83000
Datasheet

Similar


onsemi
In Stock: 1,580
Unit Price: $5.90000
Datasheet
N-Channel 120 V 37A (Tc) 66W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC240N12NS3 G

DigiKey Part Number
BSC240N12NS3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC240N12NS3 G
Description
MOSFET N-CH 120V 37A TDSON-8-1
Customer Reference
Detailed Description
N-Channel 120 V 37A (Tc) 66W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
4V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes