


DDB2U40N12W1RFB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-DDB2U40N12W1RFB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB2U40N12W1RFB11BPSA1 |
Description | BRIDGE RECT 1P 1.2KV 40A EASY1B1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 1.2 kV Chassis Mount AG-EASY1B-1 |
Datasheet | Datasheet |
EDA/CAD Models | DDB2U40N12W1RFB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 40 A | |
Current - Reverse Leakage @ Vr | 116 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.06000 | $145.06 |
| 24 | $114.46250 | $2,747.10 |
| Unit Price without GST: | $145.06000 |
|---|---|
| Unit Price with GST: | $166.81900 |

