
IPL65R200CFD7AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPL65R200CFD7AUMA1TR-ND - Tape & Reel (TR) 448-IPL65R200CFD7AUMA1CT-ND - Cut Tape (CT) 448-IPL65R200CFD7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL65R200CFD7AUMA1 |
Description | COOLMOS CFD7 SUPERJUNCTION MOSFE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 81W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL65R200CFD7AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1044 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.39600 | $43.96 |
| 100 | $3.05720 | $305.72 |
| 500 | $2.48560 | $1,242.80 |
| 1,000 | $2.38681 | $2,386.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95000 | $5,850.00 |
| Unit Price without GST: | $6.74000 |
|---|---|
| Unit Price with GST: | $7.75100 |

