IRS25401PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,218
Unit Price: $4.37000
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS25401PBF

DigiKey Part Number
IRS25401PBF-ND
Manufacturer
Manufacturer Product Number
IRS25401PBF
Description
IC LED DRIVER CTRLR PWM 8DIP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
16.6V
Voltage - Output
-
Current - Output / Channel
-
Frequency
500kHz
Dimming
PWM
Applications
-
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.260", 6.60mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes