
MDM-25SH005F | |
|---|---|
DigiKey Part Number | 2266-MDM-25SH005F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SH005F |
Description | CABLE ASSY D TO MICRD 25P 762MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 2.50' (762.00mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Bulk: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.42000 | $117.42 |
| 5 | $112.72200 | $563.61 |
| 19 | $108.21526 | $2,056.09 |
| Unit Price without GST: | $117.42000 |
|---|---|
| Unit Price with GST: | $135.03300 |


