


CPC2501MTR | |
|---|---|
DigiKey Part Number | 212-CPC2501MTR-ND - Tape & Reel (TR) 212-CPC2501MTRCT-ND - Cut Tape (CT) 212-CPC2501MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC2501MTR |
Description | 60V, 2A, VOLT ACT NORM CLOSE 16L |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 3.2 ~ 3.3VDC, 4 ~ 5.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.8 A | |
On-State Resistance (Max) | 750 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-QFN (6x6) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $7.32000 | $73.20 |
| 25 | $6.99200 | $174.80 |
| 50 | $6.75220 | $337.61 |
| 100 | $6.52080 | $652.08 |
| 250 | $6.22672 | $1,556.68 |
| 500 | $6.01290 | $3,006.45 |
| 1,000 | $5.80627 | $5,806.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.49299 | $16,478.97 |
| Unit Price without GST: | $8.22000 |
|---|---|
| Unit Price with GST: | $9.45300 |







