N-Channel 600 V 15A (Tc) Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 15A (Tc) Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

FDM15-06KC5

DigiKey Part Number
FDM15-06KC5-ND
Manufacturer
Manufacturer Product Number
FDM15-06KC5
Description
MOSFET N-CH 600V 15A I4PAC
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3.5V @ 790µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS i4-PAC™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.