
J21SMX-K-F-D-I-27M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-K-F-D-I-27M0TR-ND - Tape & Reel (TR) 1908-J21SMX-K-F-D-I-27M0CT-ND - Cut Tape (CT) 1908-J21SMX-K-F-D-I-27M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-K-F-D-I-27M0 |
Description | CRYSTAL 27,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.27800 | $2.78 |
| 25 | $0.26240 | $6.56 |
| 50 | $0.25100 | $12.55 |
| 100 | $0.24080 | $24.08 |
| 250 | $0.22772 | $56.93 |
| 500 | $0.21832 | $109.16 |
| 1,000 | $0.20929 | $209.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19574 | $587.22 |
| 6,000 | $0.18764 | $1,125.84 |
| 9,000 | $0.18306 | $1,647.54 |
| 15,000 | $0.17744 | $2,661.60 |
| 21,000 | $0.17384 | $3,650.64 |
| 30,000 | $0.17011 | $5,103.30 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

