New at DigiKey
27 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-Q-F-E-C-27M0

DigiKey Part Number
1908-J21SMX-Q-F-E-C-27M0TR-ND - Tape & Reel (TR)
1908-J21SMX-Q-F-E-C-27M0CT-ND - Cut Tape (CT)
1908-J21SMX-Q-F-E-C-27M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-Q-F-E-C-27M0
Description
CRYSTAL 27,0MHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.26900$2.69
25$0.25360$6.34
50$0.24340$12.17
100$0.23310$23.31
250$0.22048$55.12
500$0.21138$105.69
1,000$0.20264$202.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18951$568.53
6,000$0.18167$1,090.02
9,000$0.17723$1,595.07
15,000$0.17180$2,577.00
21,000$0.16831$3,534.51
30,000$0.16470$4,941.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650