32.768 kHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 0,032768-JO22-G-1V3-1-T1-OP-LF

DigiKey Part Number
1908-O0,032768-JO22-G-1V3-1-T1-OP-LFTR-ND - Tape & Reel (TR)
1908-O0,032768-JO22-G-1V3-1-T1-OP-LFCT-ND - Cut Tape (CT)
1908-O0,032768-JO22-G-1V3-1-T1-OP-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 0,032768-JO22-G-1V3-1-T1-OP-LF
Description
OSC XO 32.768KHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
245µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,551
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.98000$19.80
25$1.87240$46.81
50$1.79520$89.76
100$1.72080$172.08
250$1.62728$406.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.55996$779.98
1,000$1.49548$1,495.48
1,500$1.45901$2,188.51
2,500$1.41436$3,535.90
3,500$1.38570$4,849.95
5,000$1.35597$6,779.85
Manufacturers Standard Package
Unit Price without GST:$2.28000
Unit Price with GST:$2.62200