
O 32,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1043-2-ND - Tape & Reel (TR) 1908-1043-1-ND - Cut Tape (CT) 1908-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.31800 | $53.18 |
| 25 | $5.03000 | $125.75 |
| 50 | $4.82160 | $241.08 |
| 100 | $4.62250 | $462.25 |
| 250 | $4.37160 | $1,092.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.19110 | $2,095.55 |
| 1,000 | $4.01818 | $4,018.18 |
| 1,500 | $3.92045 | $5,880.68 |
| 2,500 | $3.80077 | $9,501.92 |
| 3,500 | $3.72401 | $13,034.03 |
| 5,000 | $3.64438 | $18,221.90 |
| Unit Price without GST: | $6.12000 |
|---|---|
| Unit Price with GST: | $7.03800 |

