
O 39,0-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1046-2-ND - Tape & Reel (TR) 1908-1046-1-ND - Cut Tape (CT) 1908-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 39,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 39.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.70000 | $6.70 |
| 10 | $5.82400 | $58.24 |
| 25 | $5.50720 | $137.68 |
| 50 | $5.27900 | $263.95 |
| 100 | $5.06090 | $506.09 |
| 250 | $4.78636 | $1,196.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.58882 | $2,294.41 |
| 1,000 | $4.39955 | $4,399.55 |
| 1,500 | $4.29255 | $6,438.83 |
| 2,500 | $4.16155 | $10,403.88 |
| 3,500 | $4.07754 | $14,271.39 |
| Unit Price without GST: | $6.70000 |
|---|---|
| Unit Price with GST: | $7.70500 |


