
Q 0,032768-JTX310-12,5-20-T1-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1341-2-ND - Tape & Reel (TR) 1908-1341-1-ND - Cut Tape (CT) 1908-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-20-T1-HMR-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.66500 | $6.65 |
| 25 | $0.62920 | $15.73 |
| 50 | $0.60280 | $30.14 |
| 100 | $0.57800 | $57.80 |
| 250 | $0.54656 | $136.64 |
| 500 | $0.52396 | $261.98 |
| 1,000 | $0.50227 | $502.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46974 | $1,409.22 |
| 6,000 | $0.45032 | $2,701.92 |
| 9,000 | $0.43934 | $3,954.06 |
| 15,000 | $0.42589 | $6,388.35 |
| 21,000 | $0.41725 | $8,762.25 |
| 30,000 | $0.40830 | $12,249.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |











