26 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 26,0-JXS11P4-12-10/30-T2-FU-AEC-LF

DigiKey Part Number
1908-Q26,0-JXS11P4-12-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q26,0-JXS11P4-12-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q26,0-JXS11P4-12-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 26,0-JXS11P4-12-10/30-T2-FU-AEC-LF
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$1.15800$11.58
25$1.09560$27.39
50$1.04980$52.49
100$1.00630$100.63
250$0.95168$237.92
500$0.91228$456.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.87456$874.56
2,000$0.83839$1,676.78
3,000$0.81795$2,453.85
5,000$0.79290$3,964.50
7,000$0.77683$5,437.81
10,000$0.76016$7,601.60
Manufacturers Standard Package
Unit Price without GST:$1.33000
Unit Price with GST:$1.52950