
Q 27,120-JXS11P4-12-10/30-T2-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q27,120-JXS11P4-12-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q27,120-JXS11P4-12-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q27,120-JXS11P4-12-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS11P4-12-10/30-T2-FU-AEC-LF |
Description | CRYSTAL 27.1200MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.15800 | $11.58 |
| 25 | $1.09560 | $27.39 |
| 50 | $1.04980 | $52.49 |
| 100 | $1.00630 | $100.63 |
| 250 | $0.95168 | $237.92 |
| 500 | $0.91228 | $456.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87456 | $874.56 |
| 2,000 | $0.83839 | $1,676.78 |
| 3,000 | $0.81795 | $2,453.85 |
| 5,000 | $0.79290 | $3,964.50 |
| 7,000 | $0.77683 | $5,437.81 |
| 10,000 | $0.76016 | $7,601.60 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |

