Wire Wrap 30 AWG Green Polyvinylidene Fluoride (PVDF) 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSW30G-1000

DigiKey Part Number
K754-ND
Manufacturer
Manufacturer Product Number
KSW30G-1000
Description
WIRE 30AWG GREEN 1000 FT CSW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 30 AWG Green Polyvinylidene Fluoride (PVDF) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Spool
Part Status
Active
Wire Gauge
30 AWG
Conductor Diameter
0.010" (0.25mm)
Length
1000' (304.80m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.019" (0.50mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Green
Ratings
UL Style 1423
Features
-
Operating Temperature
-
Jacket (Insulation) Thickness
0.004" (0.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1,000$0.24367$243.67
Manufacturers Standard Package
Unit Price without GST:$0.24367
Unit Price with GST:$0.28022