RMC1/20-6812FPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 3,600
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 11,609
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 18,187
Unit Price: $0.18000
Datasheet
Image for RMC1/20-6812FPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-6812FPA

DigiKey Part Number
2315-RMC1/20-6812FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-6812FPA
Description
RES 68.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00585$87.75
Manufacturers Standard Package
Unit Price without GST:$0.00585
Unit Price with GST:$0.00673