Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A50IF2470ZD60K | |
|---|---|
DigiKey Part Number | 399-A50IF2470ZD60KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50IF2470ZD60K |
Description | 0,047 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.88906 | $11,334.36 |
| Unit Price without GST: | $1.88906 |
|---|---|
| Unit Price with GST: | $2.17242 |



