Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A122KE550 | |
|---|---|
DigiKey Part Number | ALS71A122KE550-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A122KE550 |
Description | CAP ALUM 1200UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 385mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A122KE550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 385mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.7 A @ 10 kHz | |
Impedance | 336 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $43.76552 | $4,201.49 |
| Unit Price without GST: | $43.76552 |
|---|---|
| Unit Price with GST: | $50.33035 |



