


C0402C120K5RACTU | |
|---|---|
DigiKey Part Number | 399-19370-2-ND - Tape & Reel (TR) 399-19370-1-ND - Cut Tape (CT) 399-19370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120K5RACTU |
Description | CAP CER 12PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.15040 | $15.04 |
| 500 | $0.11572 | $57.86 |
| 1,000 | $0.10503 | $105.03 |
| 2,500 | $0.09379 | $234.47 |
| 5,000 | $0.08701 | $435.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08113 | $811.30 |
| 20,000 | $0.07685 | $1,537.00 |
| 30,000 | $0.07455 | $2,236.50 |
| 50,000 | $0.07368 | $3,684.00 |
| 70,000 | $0.06600 | $4,620.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

