4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X472M1RECTU

DigiKey Part Number
399-C0603X472M1RECTUTR-ND - Tape & Reel (TR)
399-C0603X472M1RECTUCT-ND - Cut Tape (CT)
399-C0603X472M1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X472M1RECTU
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X472M1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,740
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.14800$1.48
50$0.10340$5.17
100$0.08990$8.99
500$0.06734$33.67
1,000$0.06040$60.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04538$181.52
8,000$0.04298$343.84
12,000$0.04179$501.48
20,000$0.04152$830.40
28,000$0.04041$1,131.48
40,000$0.03968$1,587.20
48,000$0.03911$1,877.28
96,000$0.03720$3,571.20
100,000$0.03709$3,709.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900