
C0805C102J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805C102J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J3GACAUTO |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.27740 | $13.87 |
| 100 | $0.24630 | $24.63 |
| 500 | $0.19398 | $96.99 |
| 1,000 | $0.17783 | $177.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15365 | $614.60 |
| 8,000 | $0.14466 | $1,157.28 |
| 12,000 | $0.14016 | $1,681.92 |
| 20,000 | $0.13517 | $2,703.40 |
| 28,000 | $0.13226 | $3,703.28 |
| 40,000 | $0.12946 | $5,178.40 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

