
C0805C474J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C474J4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C474J4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C474J4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474J4RACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $0.99400 | $9.94 |
| 50 | $0.76520 | $38.26 |
| 100 | $0.69480 | $69.48 |
| 500 | $0.57610 | $288.05 |
| 1,000 | $0.53942 | $539.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48435 | $1,937.40 |
| 8,000 | $0.46388 | $3,711.04 |
| 12,000 | $0.45363 | $5,443.56 |
| 20,000 | $0.44226 | $8,845.20 |
| 28,000 | $0.43562 | $12,197.36 |
| 40,000 | $0.42922 | $17,168.80 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.80550 |

