0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X333K1RACTU

DigiKey Part Number
399-C0805X333K1RACTUTR-ND - Tape & Reel (TR)
399-C0805X333K1RACTUCT-ND - Cut Tape (CT)
399-C0805X333K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X333K1RACTU
Description
CAP CER 0.033UF 100V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X333K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.42600$4.26
50$0.31500$15.75
100$0.28080$28.08
500$0.22314$111.57
1,000$0.20536$205.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17800$712.00
8,000$0.16883$1,350.64
12,000$0.16387$1,966.44
20,000$0.16121$3,224.20
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.81650