
C1206C222J5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C222J5GECTUTR-ND - Tape & Reel (TR) 399-C1206C222J5GECTUCT-ND - Cut Tape (CT) 399-C1206C222J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J5GECTU |
Description | CAP CER 1206 2.2NF 50V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27800 | $2.78 |
| 50 | $0.20100 | $10.05 |
| 100 | $0.17720 | $17.72 |
| 500 | $0.13756 | $68.78 |
| 1,000 | $0.12533 | $125.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11243 | $281.07 |
| 5,000 | $0.10467 | $523.35 |
| 7,500 | $0.10078 | $755.85 |
| 12,500 | $0.09648 | $1,206.00 |
| 17,500 | $0.09396 | $1,644.30 |
| 25,000 | $0.09154 | $2,288.50 |
| 30,000 | $0.09039 | $2,711.70 |
| 60,000 | $0.08796 | $5,277.60 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

