
C1206C473F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C473F5GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C473F5GECAUTOCT-ND - Cut Tape (CT) 399-C1206C473F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473F5GECAUTO |
Description | CAP CER 1206 47NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.92100 | $39.21 |
| 50 | $3.24380 | $162.19 |
| 100 | $3.03510 | $303.51 |
| 500 | $2.68148 | $1,340.74 |
| 1,000 | $2.64872 | $2,648.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.60593 | $5,211.86 |
| 4,000 | $2.52795 | $10,111.80 |
| 6,000 | $2.48888 | $14,933.28 |
| Unit Price without GST: | $5.63000 |
|---|---|
| Unit Price with GST: | $6.47450 |

