
C1206C560JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C560JDGACTUCT-ND - Cut Tape (CT) 399-C1206C560JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560JDGACTU |
Description | CAP CER 56PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.83860 | $41.93 |
| 500 | $0.70694 | $353.47 |
| 1,000 | $0.66483 | $664.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.64032 | $1,600.80 |
| 5,000 | $0.55677 | $2,783.85 |
| 7,500 | $0.55480 | $4,161.00 |
| 12,500 | $0.55255 | $6,906.88 |
| 17,500 | $0.55119 | $9,645.82 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.12750 |

