
C1206C560JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C560JGGACTUCT-ND - Cut Tape (CT) 399-C1206C560JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560JGGACTU |
Description | CAP CER 56PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.26100 | $12.61 |
| 50 | $1.01760 | $50.88 |
| 100 | $0.93080 | $93.08 |
| 500 | $0.78396 | $391.98 |
| 1,000 | $0.73855 | $738.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72513 | $1,812.83 |
| 5,000 | $0.67383 | $3,369.15 |
| 7,500 | $0.67153 | $5,036.47 |
| 12,500 | $0.66272 | $8,284.00 |
| 17,500 | $0.65286 | $11,425.05 |
| 25,000 | $0.64337 | $16,084.25 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.31150 |

