
C1206C821FBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C821FBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C821FBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C821FBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821FBGACAUTO |
Description | CAP CER 820PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821FBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.37000 | $13.70 |
| 50 | $1.11700 | $55.85 |
| 100 | $1.02340 | $102.34 |
| 500 | $0.86566 | $432.83 |
| 1,000 | $0.81685 | $816.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.80357 | $2,008.92 |
| 5,000 | $0.77094 | $3,854.70 |
| 7,500 | $0.75460 | $5,659.50 |
| 12,500 | $0.73648 | $9,206.00 |
| 17,500 | $0.72588 | $12,702.90 |
| 25,000 | $0.71569 | $17,892.25 |
| Unit Price without GST: | $2.19000 |
|---|---|
| Unit Price with GST: | $2.51850 |

