
C1206X333K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20338-2-ND - Tape & Reel (TR) 399-20338-1-ND - Cut Tape (CT) 399-20338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333K5RACAUTO |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.47100 | $4.71 |
| 50 | $0.34960 | $17.48 |
| 100 | $0.31260 | $31.26 |
| 500 | $0.24984 | $124.92 |
| 1,000 | $0.23047 | $230.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20141 | $805.64 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |

