10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K3RAC3183

DigiKey Part Number
399-C1210C106K3RAC3183TR-ND - Tape & Reel (TR)
399-C1210C106K3RAC3183CT-ND - Cut Tape (CT)
399-C1210C106K3RAC3183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K3RAC3183
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.90000$1.90
10$1.22600$12.26
50$0.95760$47.88
100$0.87470$87.47
500$0.73460$367.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.69131$691.31
2,000$0.65567$1,311.34
3,000$0.63781$1,913.43
5,000$0.61802$3,090.10
7,000$0.60645$4,245.15
10,000$0.59532$5,953.20
12,000$0.59004$7,080.48
24,000$0.57228$13,734.72
25,000$0.57134$14,283.50
Manufacturers Standard Package
Unit Price without GST:$1.90000
Unit Price with GST:$2.18500