
C1808C472KGRACTU | |
|---|---|
DigiKey Part Number | 399-13509-2-ND - Tape & Reel (TR) 399-13509-1-ND - Cut Tape (CT) 399-13509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C472KGRACTU |
Description | CAP CER 4700PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C472KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.80200 | $8.02 |
| 50 | $0.61280 | $30.64 |
| 100 | $0.55430 | $55.43 |
| 500 | $0.45582 | $227.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42534 | $425.34 |
| 2,000 | $0.40027 | $800.54 |
| 3,000 | $0.38772 | $1,163.16 |
| 5,000 | $0.37381 | $1,869.05 |
| 7,000 | $0.37079 | $2,595.53 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.47200 |

