
C1812R155K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812R155K5RACTUTR-ND - Tape & Reel (TR) 399-C1812R155K5RACTUCT-ND - Cut Tape (CT) 399-C1812R155K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812R155K5RACTU |
Description | CAP CER 1.5UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812R155K5RACTU Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.45000 | $39.45 |
| 10 | $31.44300 | $314.43 |
| 50 | $28.24040 | $1,412.02 |
| 100 | $27.68110 | $2,768.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.56688 | $12,783.44 |
| Unit Price without GST: | $39.45000 |
|---|---|
| Unit Price with GST: | $45.36750 |

