
C315C220J2G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C220J2G5TA7303TR-ND - Tape & Reel (TR) 399-C315C220J2G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C220J2G5TA7303 |
Description | CAP CER 22PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C220J2G5TA7303 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.46600 | $4.66 |
| 50 | $0.34420 | $17.21 |
| 100 | $0.30730 | $30.73 |
| 500 | $0.24474 | $122.37 |
| 1,000 | $0.22544 | $225.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.20508 | $512.70 |
| 5,000 | $0.19282 | $964.10 |
| 7,500 | $0.18668 | $1,400.10 |
| 12,500 | $0.17988 | $2,248.50 |
| 17,500 | $0.17590 | $3,078.25 |
| 25,000 | $0.17207 | $4,301.75 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

