Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C921U222MVVDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C921U222MVVDAAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U222MVVDAAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MVVDAAWL50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16573 | $1,657.30 |
| Unit Price without GST: | $0.16573 |
|---|---|
| Unit Price with GST: | $0.19059 |




